Filter Your Search
11 - 20 of 836,280 results
|
BZX384C4V7-E3-08
Vishay Intertechnologies
|
$0.0068 | Yes | Yes | Active | 5 mA | 200 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||||||||
|
MMSZ4699-E3-08
Vishay Intertechnologies
|
$0.0070 | Yes | Yes | Active | 50 µA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||||||||
|
TZMB8V2-GS08
Vishay Intertechnologies
|
$0.0070 | Yes | Active | 5 mA | 2 µA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 7 Ω | 50 Ω | 6.2 V | 6.56 mV/°C | 2 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||||||||
![]() |
BZX384-C43,115
Nexperia
|
$0.0070 | Yes | Active | 2 mA | 300 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SMD, SC-76, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | SOD | SOD323 | |||||||||||
|
1N5261B-TAP
Vishay Intertechnologies
|
$0.0072 | Yes | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 105 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
1N5262B-TR
Vishay Intertechnologies
|
$0.0072 | Yes | Active | 2.5 mA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 125 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
MMBZ5238B
onsemi
|
$0.0073 | Yes | Yes | Obsolete | 20 mA | 350 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | 318BM | |||||||||||||
|
TZM5246B-GS08
Vishay Intertechnologies
|
$0.0076 | Yes | Active | 7.8 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | DO-213AA | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||||||||||||
![]() |
BZX79-C56,113
Nexperia
|
$0.0078 | Yes | Active | 2 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | SC-40, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | AXIAL | SOD27 | ||||||||||
|
BZX384C5V6-E3-08
Vishay Intertechnologies
|
$0.0078 | Yes | Yes | Active | 5 mA | 200 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay |