Filter Your Search
1 - 10 of 8,278 results
|
PZU22B3,135
Nexperia
|
Check for Price | End Of Life | 5 mA | 310 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | IEC-60134 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NEXPERIA | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||
|
933549930113
Nexperia
|
Check for Price | Yes | Active | 5 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
934062209215
Nexperia
|
Check for Price | Obsolete | 5 mA | 250 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
BZV49-C4V3T/R
Nexperia
|
Check for Price | Yes | Active | 5 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PSSO-F3 | e3 | TO-243AA | 1 | 150 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | PLASTIC, SC-62, TO-243, 3 PIN | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||
|
BZX585-C22
Nexperia
|
Check for Price | Yes | Active | 5 mA | 300 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||
|
BZT52-B68
Nexperia
|
Check for Price | Yes | Active | 2 mA | 350 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.06 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
BZX84W-B33
Nexperia
|
Check for Price | Yes | Active | 2 mA | 275 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, 3 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
PDZ3.6B-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 mA | 400 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||
|
934055854135
Nexperia
|
Check for Price | Yes | Active | 5 mA | 300 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
NZX33A
Nexperia
|
Check for Price | Yes | Active | 2 mA | 500 mW | 31.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.19 % | O-GALF-W2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | O-GALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 |