Filter Your Search
1 - 10 of 15,929 results
|
JANTXV1N5537-1
VPT Components
|
Check for Price | Active | 1 mA | 500 mW | 17 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 20 % | Qualified | O-LALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
JAN1N4135CUR-1
VPT Components
|
Check for Price | No | Active | 1.1 V | 250 µA | 10 nA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.5 kΩ | 76 V | 2 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | SOD-80, MELF-2 | ||||||||
|
JANTX1N6331UBCC
VPT Components
|
Check for Price | Active | 6.2 mA | 50 nA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 18 Ω | 500 Ω | 15 V | 17.2 mV/°C | 5 % | Qualified | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANS1N6348UBCAC
VPT Components
|
Check for Price | No | Active | 1.3 mA | 50 nA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 340 Ω | 2.4 kΩ | 76 V | 110 mV/°C | 2 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANHCC1N6338
VPT Components
|
Check for Price | Active | 3.2 mA | 50 nA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 700 Ω | 30 V | 5 % | Qualified | S-XUUC-N1 | MIL-19500 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-09-26 | |||||||||||||
|
JANTXV1N749D-1
VPT Components
|
Check for Price | No | Active | 20 mA | 2 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 18 Ω | 1 V | 1 % | Qualified | O-LALF-W2 | MIL-PRF-19500 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
JANTXV1N6341UBCCC
VPT Components
|
Check for Price | No | Active | 2.5 mA | 50 nA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 85 Ω | 1 kΩ | 39 V | 48.96 mV/°C | 2 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JAN1N3020B-1C
VPT Components
|
Check for Price | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | MIL-19500 | DO-204AL | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | 2019-09-27 | |||||||||||||||
|
JANTX1N3827A-1C
VPT Components
|
Check for Price | Active | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | MIL-19500 | DO-204AL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | 2019-09-27 | |||||||||||||||||
|
JANTX1N3043B-1C
VPT Components
|
Check for Price | Active | 2.8 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | MIL-19500 | DO-204AL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | 2019-09-27 |