Filter Your Search
1 - 10 of 15,929 results
|
JANKCCD5537D
VPT Components
|
Check for Price | Active | 1 mA | 10 µA | 500 mW | 17 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 15.3 V | 1 % | S-XUUC-N1 | MIL-PRF-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N754D
VPT Components
|
Check for Price | Active | 20 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VPT COMPONENTS | compliant | HERMETIC SEALED PACKAGE-2 | |||||||||||||||||
|
CD4749C
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
JANKCCD746D
VPT Components
|
Check for Price | Active | 20 mA | 10 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 28 Ω | 1 V | 1 % | S-XUUC-N1 | MIL-PRF-19500 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
JANTXV1N3036B-1D
VPT Components
|
Check for Price | Active | 5.5 mA | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | O-LALF-W2 | MIL-19500 | DO-204AL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | 2019-09-27 | |||||||||||||||||
|
JANTX1N3028DUR-1
VPT Components
|
Check for Price | No | Active | 11.5 mA | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Qualified | O-LELF-R2 | MIL-19500 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | MELF-2 | 2019-09-27 | |||||||||||||
|
JAN1N6336USD
VPT Components
|
Check for Price | Active | 3.8 mA | 50 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 40 Ω | 600 Ω | 25 V | 30.36 mV/°C | 1 % | O-LELF-R2 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6315UBCAC
VPT Components
|
Check for Price | No | Active | 20 mA | 2 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 20 Ω | 1.7 kΩ | 1 V | 0.86 mV/°C | 2 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
CD6348D
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-11-05 | |||||||||||||||||||||||||||||||||||||
|
CD4125
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 |