Filter Your Search
41 - 50 of 15,929 results
|
JAN1N6346USC
VPT Components
|
Check for Price | Active | 1.5 mA | 50 nA | 500 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 220 Ω | 1.8 kΩ | 62 V | 86.1 mV/°C | 2 % | O-LELF-R2 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTXV1N6348UB
VPT Components
|
Check for Price | No | Active | 1.3 mA | 50 nA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 340 Ω | 2.4 kΩ | 76 V | 110 mV/°C | 5 % | Qualified | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N5542AUR-1
VPT Components
|
Check for Price | Active | 1 mA | 10 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 V | 10 % | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
JANTXV1N3042BUR-1D
VPT Components
|
Check for Price | Active | 3 mA | 1 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | O-LELF-R2 | MIL-19500 | DO-213AB | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | MELF-2 | 2019-09-27 | |||||||||||||||||
|
JANTXV1N6344UBCC
VPT Components
|
Check for Price | Active | 2.8 mA | 50 nA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 155 Ω | 1.5 kΩ | 52 V | 68.68 mV/°C | 5 % | Qualified | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTX1N974B-1
VPT Components
|
Check for Price | No | Active | 1.1 V | 3.4 mA | 5 mA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 1 kΩ | 27.4 V | 33.48 mV/°C | 5 % | Qualified | O-LALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||
|
1N5261BUR-1
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-10-04 | ||||||||||||||||||||||||||||||||||||||
|
1N6312USC
VPT Components
|
Check for Price | Active | 20 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 27 Ω | 1.4 kΩ | 1 V | -2.31 mV/°C | 2 % | O-LELF-R2 | e0 | MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JAN1N4124UR-1
VPT Components
|
Check for Price | No | Active | 1.1 V | 250 µA | 10 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 32.7 V | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | SOD-80, MELF-2 | ||||||||
|
JAN1N4127UBCC
VPT Components
|
Check for Price | Active | 250 µA | 10 nA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 2 | ZENER | 300 Ω | 42.6 V | 5 % | Qualified | R-CDSO-N3 | MIL-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 |