Filter Your Search
1 - 10 of 15,929 results
|
1N6323UBCCD
VPT Components
|
Check for Price | No | Active | 20 mA | 1 µA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 6 Ω | 500 Ω | 7 V | 6.916 mV/°C | 1 % | R-CDSO-N3 | e0 | MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANS1N6333UBDD
VPT Components
|
Check for Price | No | Active | 5.2 mA | 50 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 24 Ω | 500 Ω | 18 V | 21.12 mV/°C | 1 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTX1N4135UB
VPT Components
|
Check for Price | Active | 1.1 V | 250 µA | 10 nA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 1.5 kΩ | 76 V | 5 % | Qualified | R-CDSO-N3 | MIL-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N4627-1
VPT Components
|
Check for Price | Active | 250 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
JANTXV1N4619C-1
VPT Components
|
Check for Price | No | Active | 250 µA | 400 nA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.6 kΩ | 1 V | 2 % | Qualified | O-LALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | 2019-09-26 | |||||||||
|
JAN1N4583AUR-1
VPT Components
|
Check for Price | No | Active | 4 mA | 2 µA | 500 mW | 6.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 3 V | 0.064 mV/°C | 5 % | Qualified | O-LELF-R2 | MIL-19500 | DO-213AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MELF-2 | ||||||||
|
JAN1N4133UR-1
VPT Components
|
Check for Price | No | Active | 1.1 V | 250 µA | 10 nA | 500 mW | 87 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 kΩ | 66.2 V | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | SOD-80, MELF-2 | ||||||||
|
1N3028BUR-1
VPT Components
|
Check for Price | Active | 11.5 mA | 1 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | DO-213AB | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-09-27 | MELF-2 | ||||||||||||||||||
|
JANTXV1N5530UR-1
VPT Components
|
Check for Price | Active | 1 mA | 50 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 V | 20 % | O-LELF-R2 | e0 | MIL-PRF-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
JANS1N4112-1
VPT Components
|
Check for Price | No | Active | 250 µA | 50 nA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 13.7 V | 5 % | Qualified | O-LALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 |