Filter Your Search
1 - 10 of 15,929 results
|
CD5227C
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1N5546D
VPT Components
|
Check for Price | Yes | Active | 1 mA | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 1 % | Not Qualified | O-LALF-W2 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | |||||||||||||||
|
JAN1N4107D-1
VPT Components
|
Check for Price | No | Active | 250 µA | 50 nA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 9.9 V | 1 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VPT COMPONENTS | compliant | |||||||||
|
JANTXV1N6328USD
VPT Components
|
Check for Price | Active | 8.5 mA | 50 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 Ω | 600 Ω | 11 V | 12.6 mV/°C | 1 % | O-LELF-R2 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||
|
JANS1N6311DUS
VPT Components
|
Check for Price | Active | ZENER DIODE | Qualified | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N5521-1
VPT Components
|
Check for Price | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 20 % | O-LALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JANTXV1N6317USC
VPT Components
|
Check for Price | Active | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 1.3 kΩ | 2 V | 1.785 mV/°C | 2 % | O-LELF-R2 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||
|
JANTX1N6316UBCC
VPT Components
|
Check for Price | Active | 20 mA | 5 µA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 17 Ω | 1.5 kΩ | 1.5 V | 1.504 mV/°C | 5 % | Qualified | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||
|
JANS1N4572A-1
VPT Components
|
Check for Price | No | Active | 1 mA | 2 µA | 500 mW | 6.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 3 V | 0.128 mV/°C | 5 % | Qualified | O-LALF-W2 | MIL-PRF-19500 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | ||||||
|
1N4623UB
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 |