Parametric results for: MM3Z12VST1 under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mm3z12vst1 Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SZMM3Z12VST1G
onsemi
$0.1428 Yes Active 5 mA 300 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 2.09 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi
MM3Z12VST1
onsemi
Check for Price No Obsolete 5 mA 200 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 2.08 % Not Qualified R-PDSO-G2 e0 1 150 °C 235 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ONSEMI 2 CASE 477-02 not_compliant EAR99 8541.10.00.50 onsemi PLASTIC, CASE 477-02, 2 PIN
MM3Z12VST1G
onsemi
$0.0469 Yes Active 5 mA 100 nA 300 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 80 Ω 8 V 10 mV/°C 2.09 % Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.50 onsemi HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN