Filter Your Search
1 - 3 of 3 results
|
MM3Z12VST1G
onsemi
|
$0.0499 | Yes | Active | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 80 Ω | 8 V | 10 mV/°C | 2.09 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SZMM3Z12VST1G
onsemi
|
$0.1428 | Yes | Active | 5 mA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 2.09 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
MM3Z12VST1
onsemi
|
Check for Price | No | Obsolete | 5 mA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 2.08 % | Not Qualified | R-PDSO-G2 | e0 | 1 | 150 °C | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | PLASTIC, CASE 477-02, 2 PIN | 2 | CASE 477-02 | not_compliant | EAR99 | 8541.10.00.50 | onsemi |