Filter Your Search
1 - 10 of 249 results
|
GDZ18B_AX_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 10 mA | 200 nA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 23 Ω | 150 Ω | 13 V | 2.55 % | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
02DZ18-Z(TPHR3)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 mA | 500 nA | 200 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 150 Ω | 2.5 % | Not Qualified | R-PDSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
PDZ18B-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 mA | 50 nA | 400 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 80 Ω | 13 V | 2.44 % | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
CMDZ18LTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 500 µA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEVEL | 5.81 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | SOD | 2 | SOD-323 | |||||||||||
|
02DZ18-Z{TPHR2}
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 mA | 500 nA | 200 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 150 Ω | 2.5 % | Not Qualified | R-PDSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CMDZ18TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 50 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 225 Ω | 15.3 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||
|
CMDZ18V
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, SUPERMINI-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||
|
KDZ18V
KEC
|
Check for Price | Yes | Active | 5 mA | 200 mW | 17.95 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 6.41 % | Not Qualified | R-PDSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | KEC CORP | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||
|
GDZ18C-34T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 10 mA | 500 mW | 17.88 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.55 % | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-LALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-34 | 2 | |||||||||||||||
|
02DZ18-Y{TPH3}
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 mA | 500 nA | 200 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 150 Ω | 2.5 % | Not Qualified | R-PDSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 |