Filter Your Search
1 - 10 of 249 results
|
PDZ18B-QX
Nexperia
|
$0.0287 | Yes | Active | 5 mA | 50 nA | 400 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 80 Ω | 13 V | 14.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||||
|
PDZ18B-QZ
Nexperia
|
$0.0287 | Yes | Active | 5 mA | 50 nA | 400 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 80 Ω | 13 V | 14.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||||
|
TDZ18J,115
Nexperia
|
$0.0354 | Active | 5 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.22 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | R-PDSO-F2 | 2 | SOD323F | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 | |||||||||||
|
PDZ18BGWX
Nexperia
|
$0.0613 | Yes | Active | 5 mA | 50 nA | 365 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 80 Ω | 13 V | 14.4 mV/°C | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD-123, 2 PIN | SOD123 | compliant | Nexperia | ||||||||||
|
PDZ18B,115
Nexperia
|
$0.0630 | Yes | Active | 5 mA | 50 nA | 400 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 14.4 mV/°C | 2.2 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 2 | SOD323 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1997-09-08 | ||||||||
|
PDZ18BGWJ
Nexperia
|
$0.0744 | Yes | Active | 5 mA | 50 nA | 365 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 80 Ω | 13 V | 14.4 mV/°C | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD-123, 2 PIN | SOD123 | compliant | Nexperia | ||||||||||
|
DDZ18CSF-7
Diodes Incorporated
|
$0.0773 | Yes | Yes | Active | 10 mA | 500 mW | 17.88 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 45 Ω | 2.5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
DDZ18ASF-7
Diodes Incorporated
|
$0.0784 | Yes | Yes | Active | 10 mA | 500 mW | 16.64 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 45 Ω | 2.5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
DDZ18C-7
Diodes Incorporated
|
$0.0866 | Yes | Yes | Active | 10 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 23 Ω | 2.55 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
DDZ18CS-7
Diodes Incorporated
|
$0.1098 | Yes | Yes | Active | 10 mA | 200 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 23 Ω | 2.55 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 |