Filter Your Search
1 - 7 of 7 results
|
JZ58F0085M0Y0GG
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM DIE DENSITY-128 MBIT | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | S-PBGA-B104 | 260 | 30 | 104 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 900 µm | 10 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 104 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
JZ58F0112M0Q0GE
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM DIE DENSITY-256 MBIT | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | S-PBGA-B104 | 260 | 30 | 104 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.1 mm | 10 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 104 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
JZ58F0101M0Y0GF
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM DIE DENSITY-256 MBIT | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | S-PBGA-B104 | 260 | 30 | 104 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.1 mm | 10 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 104 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
JZ58F0085M0Y0GF
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM DIE DENSITY-128 MBIT | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | S-PBGA-B104 | 260 | 30 | 104 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 900 µm | 10 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 104 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
JZ58F0101M0Y0GE
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM DIE DENSITY-256 MBIT | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | S-PBGA-B104 | 260 | 30 | 104 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.1 mm | 10 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 104 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
JZ500
Knowles Corporation
|
Check for Price | Yes | Active | 85 °C | -40 °C | SURFACE MOUNT | SMT | YES | 4.5 mm | 3.2 mm | KNOWLES CORP | CHIP, 1812 | unknown | EAR99 | VERTICAL | 50 pF | 8 pF | VARIABLE CAPACITOR | 1.45 mm | TR | 125 V | WRAPAROUND | |||||||||||||||||||||||||||||||
|
JZ500HV
Knowles Corporation
|
Check for Price | Yes | Active | 85 °C | -40 °C | SURFACE MOUNT | SMT | YES | 4.5 mm | 3.2 mm | KNOWLES CORP | CHIP, 1812 | unknown | EAR99 | VERTICAL | 50 pF | 8 pF | VARIABLE CAPACITOR | 1.45 mm | TR | 125 V | WRAPAROUND |