Filter Your Search
1 - 10 of 32 results
|
J-Z5C91
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 W | 91 V | ZENER DIODE | SINGLE | YES | 1 | 5 % | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
J-Z5C56
STMicroelectronics
|
Check for Price | Obsolete | 20 mA | 5 W | 56 V | ZENER DIODE | SINGLE | YES | 1 | 5 % | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
J-Z5C27
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 5 W | 27 V | ZENER DIODE | SINGLE | YES | 1 | 5 % | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
JZ500
Knowles Corporation
|
Check for Price | Yes | Active | YES | 85 °C | -40 °C | SURFACE MOUNT | SMT | TR | KNOWLES CORP | unknown | EAR99 | CHIP, 1812 | VERTICAL | 50 pF | 8 pF | VARIABLE CAPACITOR | 1.45 mm | 4.5 mm | 125 V | WRAPAROUND | 3.2 mm | ||||||||||||||||||||||||||||||||||||||
|
J-Z5C100
STMicroelectronics
|
Check for Price | Obsolete | 12 mA | 5 W | 100 V | ZENER DIODE | SINGLE | YES | 1 | 5 % | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
J-Z5C18
STMicroelectronics
|
Check for Price | Obsolete | 65 mA | 5 W | 18 V | ZENER DIODE | SINGLE | YES | 1 | 5 % | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
J-Z5C36
STMicroelectronics
|
Check for Price | Obsolete | 30 mA | 5 W | 36 V | ZENER DIODE | SINGLE | YES | 1 | 5 % | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
J-Z5C39
STMicroelectronics
|
Check for Price | Obsolete | 30 mA | 5 W | 39 V | ZENER DIODE | SINGLE | YES | 1 | 5 % | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
J-Z5C43
STMicroelectronics
|
Check for Price | Obsolete | 30 mA | 5 W | 43 V | ZENER DIODE | SINGLE | YES | 1 | 5 % | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
JZ58F0085M0Y0GG
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | CMOS | PSRAM DIE DENSITY-128 MBIT | 1 | S-PBGA-B104 | 260 | 30 | 104 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | VFBGA, | 10 mm | 10 mm | BGA | 104 | 536.8709 Mbit | MEMORY CIRCUIT | 16 | 33.5544 M | 32000000 | SYNCHRONOUS | 32MX16 | VFBGA | 900 µm | 1.95 V | 1.7 V | 1.8 V |