Parametric results for: SP207ECT-L/TR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sp207ectltr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
SP207ECT-L/TR
Exar Corporation
Check for Price Yes Obsolete 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO 1 mA EIA-232; V.28 3 10 V 3.2 mA 1.5 µs 6 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 3 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.395 mm 2.649 mm 7.5 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-24 unknown EXAR
SP207ECT-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO 1 mA EIA-232; V.28 3 10 V 3.2 mA 1.5 µs 6 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 3 70 °C 250 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.395 mm 2.649 mm 7.5 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-24 unknown EXAR