Filter Your Search
1 - 2 of 2 results
|
SP207ECT-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | 1 mA | EIA-232; V.28 | 3 | 10 V | 3.2 mA | 1.5 µs | 6 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.649 mm | 7.5 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-24 | unknown | EXAR | ||||
|
SP207ECT-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | 1 mA | EIA-232; V.28 | 3 | 10 V | 3.2 mA | 1.5 µs | 6 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.649 mm | 7.5 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-24 | unknown | EXAR |