Filter Your Search
1 - 10 of 94 results
|
LCP-2125B4QDM
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 2.125 Gbps | 2.125 Gbps | 9/125, SMF | 211 µW | 3.465 V | 3.135 V | 70 °C | SFP CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 15.7 mm | DELTA ELECTRONICS INC | compliant | ||||||
|
LCP-2125B4QDMH
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 2.125 Gbps | 2.125 Gbps | 9/125, SMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | SFP CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 15.7 mm | DELTA ELECTRONICS INC | compliant | |||||
|
LCP-2125A4EDM
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | 70 °C | SFP CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 15.7 mm | DELTA ELECTRONICS INC | compliant | ||||||
|
LCP-2125B4QDMT
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 2.125 Gbps | 2.125 Gbps | 9/125, SMF | 211 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | SFP CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 15.7 mm | DELTA ELECTRONICS INC | compliant | |||||
|
LCP-2125A4EDMH
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | SFP CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 15.7 mm | DELTA ELECTRONICS INC | compliant | |||||
|
SPLC-20-2-2M-B-R6
Vertiv Inc
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.266 µm | 1.36 µm | 12 dB | 3.3 V | LASER | TRANSCEIVER | IT ALSO HAS RECEIVER WAVELENGTH 1260 TO 1610 NM | GR-253, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | SMF | 70 µW | 3.6 V | 3 V | SFP CONNECTOR | PANEL MOUNT | NO | EMERSON NETWORK POWER | unknown | |||||||||||
|
FTLF2318P1BCL
Finisar Corporation
|
Check for Price | Transferred | 1.31 µm | 1.27 µm | 1.36 µm | 12 dB | -19.5 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES AT 1260 NM TO 1360 | 1.25 Gbps | 1.25 Gbps | 251 µW | 3.45 V | 3.15 V | -20 °C | 85 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56 mm | 13.4 mm | FINISAR CORP | unknown | ||||||
|
JSH-42L3AD3-20
Lumentum Operations LLC
|
Check for Price | Yes | Active | 1.31 µm | 1.27 µm | 1.365 µm | 12 dB | 3.3 V | LASER | TRANSCEIVER | SFF-8472 | AMPLIFIER | 4.25 Gbps | 4.25 Gbps | SMF | 338 µW | 3.6 V | 3 V | SFP CONNECTOR | 55 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | compliant | |||||||||
|
JSH-42L3AD3-5G
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.27 µm | 1.365 µm | 12 dB | 3.3 V | LASER | TRANSCEIVER | SFF-8472 | AMPLIFIER | 4.25 Gbps | 4.25 Gbps | SMF | 338 µW | 3.6 V | 3 V | SFP CONNECTOR | 55 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | compliant | |||||||||
|
SP-GB-EX-IDFB
Source Photonics
|
Check for Price | Yes | Active | 1.31 µm | 1.27 µm | 1.355 µm | 12 dB | -23 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1260NM TO 1580NM | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | SMF | 562 µW | 3.47 V | 3.13 V | -40 °C | 85 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.35 mm | 56.388 mm | 13.995 mm | SOURCE PHOTONICS INC | unknown |