Parametric results for: 沙洋熟女楼凤+З19337670_Q扣<号sfp under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 94 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Connection Type: SFP CONNECTOR
Select parts from the table below to compare.
Compare
Compare
FCLF8520P2BTL
Finisar Corporation
$47.5449 Yes Yes Transferred 3.3 V TRANSCEIVER GBE 1.25 Gbps 1.25 Gbps 3.47 V 3.13 V -40 °C 85 °C SFP CONNECTOR 8.46 mm 47.7 mm 13.27 mm FINISAR CORP ROHS COMPLIANT PACKAGE unknown Finisar
FCLF8521P2BTL
Finisar Corporation
$50.0043 Yes Yes Transferred 3.3 V TRANSCEIVER GBE 1.25 Gbps 1.25 Gbps 3.47 V 3.13 V -40 °C 85 °C SFP CONNECTOR 8.46 mm 47.7 mm 13.27 mm FINISAR CORP ROHS COMPLIANT PACKAGE unknown Finisar
FCLF8522P2BTL
Finisar Corporation
$50.0043 Yes Yes Transferred 3.3 V TRANSCEIVER 1.25 Gbps 1.25 Gbps 3.47 V 3.13 V -40 °C 85 °C SFP CONNECTOR 8.46 mm 47.7 mm 13.27 mm FINISAR CORP ROHS COMPLIANT PACKAGE compliant Finisar
STM1E-SFP02
Maxim Integrated Products
$136.0964 No Yes Obsolete 15 dB 3.3 V TRANSCEIVER GR-1089, GR-253, ITU-T G.703, STM-1, STS-3 155 Mbps 155 Mbps 3.45 V 3.15 V -20 °C 85 °C SFP CONNECTOR PANEL MOUNT NO 8.48 mm 66.8 mm 13.4 mm MAXIM INTEGRATED PRODUCTS INC PACKAGE compliant 5A991 8517.62.00.50
FWLF1634RL30
Finisar Corporation
$911.6250 Yes Yes Transferred 1.553 µm 1.528 µm 1.578 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm FINISAR CORP unknown
FWLF1634RL20
Finisar Corporation
$911.6250 Yes Yes Transferred 1.561 µm 1.536 µm 1.586 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm FINISAR CORP unknown
FWLF1634RL61
Finisar Corporation
$911.6250 Yes Yes Transferred 1.529 µm 1.504 µm 1.554 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm FINISAR CORP unknown
FWLF1634RL28
Finisar Corporation
$911.6250 Yes Yes Transferred 1.555 µm 1.53 µm 1.58 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm FINISAR CORP unknown
FWLF1634RL59
Finisar Corporation
$911.6250 Yes Yes Transferred 1.53 µm 1.505 µm 1.555 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm FINISAR CORP unknown
FWLF1634RL49
Finisar Corporation
$911.6250 Yes Yes Transferred 1.538 µm 1.513 µm 1.563 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm FINISAR CORP unknown