Filter Your Search
11 - 20 of 94 results
|
FWLF1634RL31
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.553 µm | 1.528 µm | 1.578 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | ||
|
FWLF1634RL35
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.549 µm | 1.524 µm | 1.574 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | ||
|
FWLF1634RL59
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.53 µm | 1.505 µm | 1.555 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | ||
|
FWLF1634RL49
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.538 µm | 1.513 µm | 1.563 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | ||
|
FWLF1634RL19
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.562 µm | 1.537 µm | 1.587 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | ||
|
FWLF1634RL26
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.557 µm | 1.532 µm | 1.582 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | ||
|
FWLF1634RL50
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.537 µm | 1.512 µm | 1.562 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | ||
|
FWLF1634RL41
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.545 µm | 1.52 µm | 1.57 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | ||
|
FWLF1634RL38
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.547 µm | 1.522 µm | 1.572 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown | ||
|
FWLF1634RL34
Finisar Corporation
|
$911.6250 | Yes | Yes | Transferred | 1.55 µm | 1.525 µm | 1.575 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | 4.25 Gbps | 4.25 Gbps | SMF | 2.238 mW | 3.5 V | 3.13 V | -5 °C | 70 °C | SFP CONNECTOR | SURFACE MOUNT | YES | 8.64 mm | 56.65 mm | 13.27 mm | FINISAR CORP | unknown |