Parametric results for: 浪琴心月表带宽度多少mm【精仿++微wxmpscp】 under Other Fiber Optics

Filter Your Search

41 - 50 of 6,096 results

|
-
-
-
-
-
-
-
-
-
-
Fiber Type: MMF
Select parts from the table below to compare.
Compare
Compare
050-206-S2TX-MT2DNA
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 MMF 398 µW -40 °C 85 °C FLANGE MOUNT NO 75.946 mm 134.62 mm 46.99 mm GLENAIR INC compliant
050-206-S2TX-NF2CAC
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 MMF 398 µW -40 °C 85 °C FLANGE MOUNT NO 75.946 mm 134.62 mm 46.99 mm GLENAIR INC not_compliant
050-208-TX-NF-0BAE
Glenair Inc
Check for Price No Obsolete 850 nm 830 nm 860 nm 187.5 Mbps 28 V CONVERTER IP67 MMF 36 V 18 V -40 °C 85 °C FLANGE MOUNT NO 76 mm 96 mm 45 mm GLENAIR INC not_compliant
050-206-S2RX-MT2END
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 MMF 398 µW -40 °C 85 °C FLANGE MOUNT NO 75.946 mm 134.62 mm 46.99 mm GLENAIR INC compliant
050-208-2RX-NF-1ENB
Glenair Inc
Check for Price No Obsolete 28 V CONVERTER IP67 MMF 36 V 18 V -40 °C 85 °C FLANGE MOUNT NO 76 mm 96 mm 45 mm GLENAIR INC not_compliant
050-208-TX-NF-0DEE
Glenair Inc
Check for Price No Obsolete 850 nm 830 nm 860 nm 187.5 Mbps 28 V CONVERTER IP67 MMF 36 V 18 V -40 °C 85 °C FLANGE MOUNT NO 76 mm 96 mm 45 mm GLENAIR INC not_compliant
050-208-TX-MT-0EBD
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm 187.5 Mbps 28 V CONVERTER IP67 MMF 36 V 18 V -40 °C 85 °C FLANGE MOUNT NO 76 mm 96 mm 45 mm GLENAIR INC unknown
050-206-S2TX-NF0ADB
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 MMF 398 µW -40 °C 85 °C FLANGE MOUNT NO 75.946 mm 134.62 mm 46.99 mm GLENAIR INC not_compliant
050-206-S2RX-NF2BNE
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 MMF 398 µW -40 °C 85 °C FLANGE MOUNT NO 75.946 mm 134.62 mm 46.99 mm GLENAIR INC not_compliant
050-208-RX-NF-0BED
Glenair Inc
Check for Price No Obsolete 28 V CONVERTER IP67 MMF 36 V 18 V -40 °C 85 °C FLANGE MOUNT NO 76 mm 96 mm 45 mm GLENAIR INC not_compliant