Filter Your Search
1 - 10 of 6,096 results
|
760088120
CommScope Inc
|
Check for Price | Active | FIBER OPTIC MODULE | TIA/EIA-568-B.3, TIA/EIA-604 FOCIS-3 | MMF | NO FLANGE MOUNT | NO | COMMSCOPE INC | unknown | ||||||||||||||||||
|
RFE-MOD-012-5K-MPO-LC02-KAQ
CommScope Inc
|
Check for Price | Active | FIBER OPTIC MODULE | TIA/EIA-568-B.3, TIA/EIA-604 FOCIS-3 | MMF | NO FLANGE MOUNT | NO | COMMSCOPE INC | unknown | ||||||||||||||||||
|
IMC-771-MM
Advantech Co Ltd
|
$625.0017 | Yes | Active | 850 nm | 1 Gbps | MEDIA CONVERTER | GBE | MMF | 50 °C | SC CONNECTOR | CHASSIS MOUNT | NO | 77.216 mm | 106.426 mm | 19.304 mm | ADVANTECH CO LTD | unknown | ||||||||||
|
IMC-770-MM
Advantech Co Ltd
|
$662.8903 | Yes | Active | 850 nm | 1 Gbps | MEDIA CONVERTER | GBE | MMF | 50 °C | SC CONNECTOR | CHASSIS MOUNT | NO | 77.216 mm | 106.426 mm | 19.304 mm | ADVANTECH CO LTD | unknown | ||||||||||
|
050-206-S2TX-NF2DBE
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 | MMF | 398 µW | -40 °C | 85 °C | FLANGE MOUNT | NO | 75.946 mm | 134.62 mm | 46.99 mm | GLENAIR INC | not_compliant | ||||||||||
|
050-208-TX-MT-1AND
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 187.5 Mbps | 28 V | CONVERTER | IP67 | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | unknown | ||||||
|
050-206-S2TX-MT2BAE
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 | MMF | 398 µW | -40 °C | 85 °C | FLANGE MOUNT | NO | 75.946 mm | 134.62 mm | 46.99 mm | GLENAIR INC | compliant | ||||||||||
|
050-206-S2TX-NF0NBN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 | MMF | 398 µW | -40 °C | 85 °C | FLANGE MOUNT | NO | 75.946 mm | 134.62 mm | 46.99 mm | GLENAIR INC | not_compliant | ||||||||||
|
050-206-S2RX-MT2NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 | MMF | 398 µW | -40 °C | 85 °C | FLANGE MOUNT | NO | 75.946 mm | 134.62 mm | 46.99 mm | GLENAIR INC | compliant | ||||||||||
|
050-206-S2RX-NF2EBB
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 | MMF | 398 µW | -40 °C | 85 °C | FLANGE MOUNT | NO | 75.946 mm | 134.62 mm | 46.99 mm | GLENAIR INC | not_compliant |