Filter Your Search
1 - 10 of 6,096 results
|
050-207-RX-MT-1NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.97 Gbps | 28 V | MEDIA CONVERTER | MMF | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | BOARD MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | compliant | ||||
|
050-207-RX-NF-0NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.97 Gbps | 28 V | MEDIA CONVERTER | MMF | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | BOARD MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||
|
050-207-TX-NF-1NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.97 Gbps | 28 V | MEDIA CONVERTER | MMF | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | BOARD MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||
|
050-207-TX-MT-0NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.97 Gbps | 28 V | MEDIA CONVERTER | MMF | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | BOARD MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | unknown | ||||
|
050-207-TX-MT-1NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.97 Gbps | 28 V | MEDIA CONVERTER | MMF | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | BOARD MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | compliant | ||||
|
050-207-RX-MT-0NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.97 Gbps | 28 V | MEDIA CONVERTER | MMF | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | BOARD MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | compliant | ||||
|
050-207-RX-NF-1NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.97 Gbps | 28 V | MEDIA CONVERTER | MMF | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | BOARD MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||
|
050-207-TX-NF-0NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.97 Gbps | 28 V | MEDIA CONVERTER | MMF | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | BOARD MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||
|
IMC-771-MM
Advantech Co Ltd
|
$625.0017 | Yes | Active | 850 nm | 1 Gbps | MEDIA CONVERTER | GBE | MMF | 50 °C | SC CONNECTOR | CHASSIS MOUNT | NO | 77.216 mm | 106.426 mm | 19.304 mm | ADVANTECH CO LTD | unknown | ||||||||
|
IMC-770-MM
Advantech Co Ltd
|
$662.8903 | Yes | Active | 850 nm | 1 Gbps | MEDIA CONVERTER | GBE | MMF | 50 °C | SC CONNECTOR | CHASSIS MOUNT | NO | 77.216 mm | 106.426 mm | 19.304 mm | ADVANTECH CO LTD | unknown |