Parametric results for: 江津美女俱乐部+319337б70_扣_扣act under Active Filters

Filter Your Search

1 - 10 of 6,798 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FMS6406CSX
onsemi
$1.2414 Yes Obsolete 5 V YES 1 110 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 751EB compliant EAR99 8542.39.00.01 onsemi
LTC1060MJ/883
Linear Technology
$1.3328 No Obsolete 5 V UNIVERSAL NO 0.1 Hz 20 kHz SWITCHED CAPACITOR FILTER -8 V -2.37 V -5 V 2 2 AND 0 12 mA 8 V 2.37 V CMOS MILITARY RESISTOR PROGRAMMABLE R-GDIP-T20 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 2ND CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP CERDIP-20 unknown EAR99 8542.39.00.01 DIP 20
LT1567CMS8#PBF
Linear Technology
$1.5634 Yes Transferred 2.5 V BANDPASS/LOWPASS YES 5 MHz 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more CONTINUOUS TIME FILTER -6 V -1.35 V -2.5 V 1 3 AND 0 19 mA 6 V 1.35 V INDUSTRIAL BUTTERWORTH/CHEBYSHEV S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 2ND PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 MS8 compliant EAR99 8542.39.00.01 MSOP 8
LTC1563-3CGN#PBF
Linear Technology
$1.6096 Yes Transferred 4.75 V LOWPASS YES 256 Hz 256 kHz CONTINUOUS TIME FILTER 1 4 AND 0 23 mA 11 V 2.7 V CMOS COMMERCIAL BESSEL R-PDSO-G16 e3 Not Qualified 1 70 °C 16 4TH PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.899 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 GN compliant EAR99 8542.39.00.01 SSOP 16
MAX7426CUA+
Maxim Integrated Products
$1.6243 Yes Yes Transferred 5 V LOWPASS YES 1 Hz 9 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC MICRO MAX PACKAGE-8 compliant EAR99 8542.39.00.01 SOIC 8
LTC1563-2CGN#PBF
Linear Technology
$1.6326 Yes Transferred 4.75 V LOWPASS YES 256 Hz 256 kHz CONTINUOUS TIME FILTER 1 4 AND 0 23 mA 11 V 2.7 V CMOS COMMERCIAL BUTTERWORTH R-PDSO-G16 e3 Not Qualified 1 70 °C 16 4TH PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.899 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 GN compliant EAR99 8542.39.00.01 SSOP 16
TLC04IDR
Texas Instruments
$1.7068 Yes Yes Active 5 V LOWPASS YES 0.1 Hz 40 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS INDUSTRIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
MAX7427EUA+
Analog Devices Inc
$1.7266 Yes Active 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC MICRO MAX PACKAGE-8 8-MINI_SO-N/A compliant Analog Devices 8-MINI_SO-N/A 8 2000-06-15
TLC14ID
Texas Instruments
$1.7326 Yes Yes Active 5 V LOWPASS YES 0.05 Hz 20 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS INDUSTRIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
TLC04CD
Texas Instruments
$1.8397 Yes Yes Active 5 V LOWPASS YES 0.1 Hz 40 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS COMMERCIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOP-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8