Filter Your Search
41 - 50 of 4,755 results
|
DEA162600BT-1258C2
TDK Corporation
|
$0.3732 | Yes | Yes | Obsolete | 2.1 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.6 GHz | 27.7 dB | 4.9 GHz | 1.98 GHz | BAND PASS FILTER | 28.2 dB | 2.2 dB | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | unknown | TDK | ||||||
|
DEA162450BT-1210A1
TDK Corporation
|
$0.3732 | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 24 dB | 2 GHz | BAND PASS FILTER | 3.3 dB | 85 °C | -40 °C | 4 | 650 µm | 1.6 mm | 800 µm | TDK CORP | compliant | TDK | |||||||||
|
DEA162450BT-1247B1
TDK Corporation
|
$0.3732 | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2 dB | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | unknown | TDK | |||||||||||
|
DEA205425BT-2028A4
TDK Corporation
|
$0.3808 | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 5.425 GHz | 38 dB | 9.8 GHz | 7.3 GHz | BAND PASS FILTER | 18 dB | 2 dB | 85 °C | -40 °C | 4 | 950 µm | 2 mm | 1.25 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT PACKAGE-4 | ||||||
|
BPF2012LL01R5000A
YAGEO Corporation
|
$0.3977 | Yes | Active | 2 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 5.425 GHz | BAND PASS FILTER | 1.8 dB | 1 | 1 | 85 °C | -40 °C | 2 | TR | 1 mm | 2 mm | 1.25 mm | YAGEO CORP | compliant | |||||||||
|
DEA202450BT-7210A1
TDK Corporation
|
$0.4531 | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.5 dB | 85 °C | -40 °C | 6 | 800 µm | 2 mm | 1.25 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT PACKAGE-6 | ||||||||||
|
DEA202450BT-2175A1-H
TDK Corporation
|
$0.4795 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2 dB | 85 °C | -40 °C | 3 | 1 mm | 2 mm | 1.25 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT PACKAGE-3 | |||||||||||
|
DEA202450BT-2038A1
TDK Corporation
|
$0.5417 | Yes | Yes | Obsolete | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2.6 dB | 85 °C | -40 °C | 4 | 950 µm | 2 mm | 1.25 mm | TDK CORP | compliant | TDK | |||||||||||||
|
DEA252450BT-2024C5
TDK Corporation
|
$0.5809 | Yes | Yes | Not Recommended | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2.1 dB | 85 °C | -40 °C | 4 | 900 µm | 2.5 mm | 2 mm | TDK CORP | unknown | TDK | |||||||||||
|
DEA202450BT-1261A2
TDK Corporation
|
$0.5809 | Yes | End Of Life | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2.8 dB | 1 | 1 | 80 °C | -30 °C | 4 | 550 µm | 2 mm | 1.25 mm | TDK CORP | unknown | TDK |