Parametric results for: 身份证到期换证周末可以办理吗快速Ban证、排版+V:674150256 under General Purpose Passive Filters

Filter Your Search

41 - 50 of 4,755 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Filter Type: BAND PASS FILTER
Select parts from the table below to compare.
Compare
Compare
DEA162600BT-1258C2
TDK Corporation
$0.3732 Yes Yes Obsolete 2.1 50 OHM Ω 50 OHM SURFACE MOUNT 2.6 GHz 27.7 dB 4.9 GHz 1.98 GHz BAND PASS FILTER 28.2 dB 2.2 dB 85 °C -40 °C 4 600 µm 1.6 mm 800 µm TDK CORP unknown TDK
DEA162450BT-1210A1
TDK Corporation
$0.3732 Yes Yes Obsolete 50 OHM Ω 50 OHM SURFACE MOUNT 2.45 GHz 24 dB 2 GHz BAND PASS FILTER 3.3 dB 85 °C -40 °C 4 650 µm 1.6 mm 800 µm TDK CORP compliant TDK
DEA162450BT-1247B1
TDK Corporation
$0.3732 Yes Yes Obsolete 50 OHM Ω 50 OHM SURFACE MOUNT 2.45 GHz BAND PASS FILTER 2 dB 85 °C -40 °C 4 600 µm 1.6 mm 800 µm TDK CORP unknown TDK
DEA205425BT-2028A4
TDK Corporation
$0.3808 Yes Yes Obsolete 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz 38 dB 9.8 GHz 7.3 GHz BAND PASS FILTER 18 dB 2 dB 85 °C -40 °C 4 950 µm 2 mm 1.25 mm TDK CORP compliant TDK ROHS COMPLIANT PACKAGE-4
BPF2012LL01R5000A
YAGEO Corporation
$0.3977 Yes Active 2 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz BAND PASS FILTER 1.8 dB 1 1 85 °C -40 °C 2 TR 1 mm 2 mm 1.25 mm YAGEO CORP compliant
DEA202450BT-7210A1
TDK Corporation
$0.4531 Yes Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 2.45 GHz BAND PASS FILTER 1.5 dB 85 °C -40 °C 6 800 µm 2 mm 1.25 mm TDK CORP compliant TDK ROHS COMPLIANT PACKAGE-6
DEA202450BT-2175A1-H
TDK Corporation
$0.4795 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 2.45 GHz BAND PASS FILTER 2 dB 85 °C -40 °C 3 1 mm 2 mm 1.25 mm TDK CORP compliant TDK ROHS COMPLIANT PACKAGE-3
DEA202450BT-2038A1
TDK Corporation
$0.5417 Yes Yes Obsolete SURFACE MOUNT 2.45 GHz BAND PASS FILTER 2.6 dB 85 °C -40 °C 4 950 µm 2 mm 1.25 mm TDK CORP compliant TDK
DEA252450BT-2024C5
TDK Corporation
$0.5809 Yes Yes Not Recommended 50 OHM Ω 50 OHM SURFACE MOUNT 2.45 GHz BAND PASS FILTER 2.1 dB 85 °C -40 °C 4 900 µm 2.5 mm 2 mm TDK CORP unknown TDK
DEA202450BT-1261A2
TDK Corporation
$0.5809 Yes End Of Life 50 OHM Ω 50 OHM SURFACE MOUNT 2.45 GHz BAND PASS FILTER 2.8 dB 1 1 80 °C -30 °C 4 550 µm 2 mm 1.25 mm TDK CORP unknown TDK