Filter Your Search
31 - 40 of 4,751 results
|
DEA105425BT-1293A1
TDK Corporation
|
$0.2975 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 5.425 GHz | BAND PASS FILTER | 1.2 dB | 1 | 1 | 85 °C | -40 °C | 4 | 450 µm | 1 mm | 500 µm | TDK CORP | unknown | TDK | |||||||||||
|
DEA202450BT-7089C3
TDK Corporation
|
$0.3100 | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.4 GHz | 31 dB | 2.168 GHz | 1.99 GHz | BAND PASS FILTER | 48 dB | 3.7 dB | 85 °C | -40 °C | 4 | 1 mm | 2 mm | 1.25 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT PACKAGE-4 | |||||||
|
DEA255375BT-2076A1
TDK Corporation
|
$0.3261 | Yes | Yes | Obsolete | 2 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 5.375 GHz | BAND PASS FILTER | 1.5 dB | e3 | 85 °C | -40 °C | 4 | Tin (Sn) | 1 mm | 2.5 mm | 2 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT PACKAGE-4 | ||||||||
|
DEA252450BT-2027A1
TDK Corporation
|
$0.3261 | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 30 dB | 4.8 GHz | BAND PASS FILTER | 1.2 dB | 85 °C | -40 °C | 4 | 1 mm | 2.5 mm | 2 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT PACKAGE-4 | |||||||||
|
DEA252450BT-2080B2
TDK Corporation
|
$0.3261 | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 52.1 dB | 4.8 GHz | 2.1 GHz | BAND PASS FILTER | 32.8 dB | 2 dB | 85 °C | -40 °C | 4 | 900 µm | 2.5 mm | 2 mm | TDK CORP | unknown | TDK | ||||||||
|
DEA252400BT-2030A1
TDK Corporation
|
$0.3261 | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.4 GHz | 35 dB | 1.91 GHz | BAND PASS FILTER | 1.4 dB | 85 °C | -40 °C | 4 | 1 mm | 2.5 mm | 2 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT PACKAGE-4 | |||||||||
|
DEA162450BT-2181D1
TDK Corporation
|
$0.3437 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2.2 dB | 1 | 1 | 85 °C | -40 °C | 3 | 600 µm | 1.6 mm | 800 µm | TDK CORP | unknown | TDK | |||||||||||
|
DEA162450BT-1260B2
TDK Corporation
|
$0.3511 | Yes | Yes | Active | 2.1 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 41 dB | 3.2 GHz | 1.6 GHz | BAND PASS FILTER | 27 dB | 2.2 dB | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | TDK | |||||||
|
DEA202450BT-1213C1
TDK Corporation
|
$0.3515 | Yes | Yes | End Of Life | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.8 dB | 85 °C | -40 °C | 4 | 950 µm | 2 mm | 1.25 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT PACKAGE-4 | |||||||||||
|
DEA202450BT-7077A1
TDK Corporation
|
$0.3544 | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 38 dB | 1.99 GHz | BAND PASS FILTER | 3.8 dB | 85 °C | -40 °C | 8 | 950 µm | 2 mm | 1.25 mm | TDK CORP | compliant | TDK |