Filter Your Search
1 - 10 of 4,779 results
|
PCCV20-180M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 18 µH | 1.6 Ω | 20 % | YES | 1 MHz | 360 mA | AIR | 0706 | HIGH CURRENT INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 30% | M83446/11 | 125 °C | -55 °C | Semi Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | ALLIED COMPONENTS INTERNATIONAL | 0706 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PCCV20-150M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 1.5 Ω | 20 % | YES | 1 MHz | 370 mA | AIR | 0706 | HIGH CURRENT INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 30% | M83446/11 | 125 °C | -55 °C | Semi Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | ALLIED COMPONENTS INTERNATIONAL | 0706 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PCCV20-R24M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 240 nH | 26 mΩ | 20 % | YES | 1 MHz | 2.7 A | AIR | 0706 | HIGH CURRENT INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT: 30% | M83446/11 | 125 °C | -55 °C | Semi Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | ALLIED COMPONENTS INTERNATIONAL | 0706 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CV201210-180K
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 900 mΩ | 10 % | YES | 1 MHz | 5 mA | 18 MHz | FERRITE | 30 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
PCV-2-104-05
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 48 mΩ | 10 % | NO | 15.75 kHz | 5 A | FERRITE | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | e0 | 85 °C | -40 °C | Vertical Mount | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.37 mm | 7.1 mm | 38 mm | 38.1 mm | 36.32 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
PCV2023L-102K
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 550 mΩ | 10 % | NO | 1.2 A | FERRITE | PCV | 1 | NO | e0 | 80 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | KOA SPEER ELECTRONICS INC | compliant | ||||||||||||||||||||||
|
CV201210-120K
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1.25 Ω | 10 % | YES | 2 MHz | 5 mA | 22 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
PCV2023T-101K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 60 mΩ | 10 % | NO | 4 A | FERRITE | PCV | 1 | NO | e3 | 80 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | KOA SPEER ELECTRONICS INC | compliant | ||||||||||||||||||||||
|
PCV2023L-501K
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 500 µH | 280 mΩ | 10 % | NO | 1.5 A | FERRITE | PCV | 1 | NO | e0 | 80 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | KOA SPEER ELECTRONICS INC | compliant | ||||||||||||||||||||||
|
PCV-2-105-02
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 370 mΩ | 10 % | NO | 15.75 kHz | 2 A | FERRITE | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | e0 | 85 °C | -40 °C | Vertical Mount | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.37 mm | 7.1 mm | 38 mm | 38.1 mm | 36.32 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |