Filter Your Search
1 - 10 of 4,779 results
|
CV201210-220K
Bourns Inc
|
$0.0224 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.1 Ω | 10 % | YES | 1 MHz | 5 mA | 16 MHz | FERRITE | 30 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CV201210-4R7K
Bourns Inc
|
$0.0274 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1 Ω | 10 % | YES | 10 MHz | 30 mA | 35 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CV201210-R56K
Bourns Inc
|
$0.0377 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 750 mΩ | 10 % | YES | 25 MHz | 150 mA | 115 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CV201210-R68K
Bourns Inc
|
$0.0443 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 800 mΩ | 10 % | YES | 25 MHz | 150 mA | 105 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CV201210-100K
Bourns Inc
|
$0.0454 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.15 Ω | 10 % | YES | 2 MHz | 15 mA | 24 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CV201210-1R5K
Bourns Inc
|
$0.0460 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 500 mΩ | 10 % | YES | 10 MHz | 50 mA | 60 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CV201210-R22K
Bourns Inc
|
$0.0488 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 500 mΩ | 10 % | YES | 25 MHz | 250 mA | 170 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CV201210-330K
Bourns Inc
|
$0.0490 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.25 Ω | 10 % | YES | 400 kHz | 5 mA | 13 MHz | FERRITE | 30 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CV201210-1R0K
Bourns Inc
|
$0.0511 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 400 mΩ | 10 % | YES | 10 MHz | 50 mA | 75 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CV201210-6R8K
Bourns Inc
|
$0.0530 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1 Ω | 10 % | YES | 4 MHz | 15 mA | 29 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns |