Filter Your Search
1 - 10 of 48 results
|
PM105SB-820L
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 280 mΩ | 15 % | YES | 2.52 MHz | 790 mA | 9 MHz | FERRITE | 30 | 1210 | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | 1210 | unknown | EAR99 | 8504.50.80.00 | |||||
|
PM105SB-150M-RC
Bourns Inc
|
$0.6094 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 70 mΩ | 20 % | YES | 100 kHz | 1.7 A | 24 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
PM105SB-221K-RC
Bourns Inc
|
$0.6094 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 780 mΩ | 10 % | YES | 100 kHz | 470 mA | 5 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
PM105SB-820L-RC
Bourns Inc
|
$0.6094 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 280 mΩ | 15 % | YES | 100 kHz | 790 mA | 9 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
PM105SB-470L-RC
Bourns Inc
|
$0.6094 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 140 mΩ | 15 % | YES | 100 kHz | 1 A | 11 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
PM105SB-101K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 10 % | YES | 1 kHz | 720 mA | 8 MHz | FERRITE | 30 | 1210 | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM105SB-680Y-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 210 mΩ | 15 % | YES | 2.52 MHz | 10 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PM105SB-391K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 1.34 Ω | 10 % | YES | 1 kHz | 350 mA | 3 MHz | FERRITE | 30 | 1210 | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | 1210 | unknown | EAR99 | 8504.50.80.00 | |||||
|
PM105SB-270M-RC
Bourns Inc
|
$0.5768 | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.3 A | 17 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
PM105SB-151K-RC
Bourns Inc
|
$0.6094 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 510 mΩ | 10 % | YES | 100 kHz | 550 mA | 6 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns |