Filter Your Search
1 - 10 of 48,562 results
|
DM74ALS163BM
Fairchild Semiconductor Corporation
|
$0.0750 | Yes | Obsolete | 5 V | 20 ns | 1 | 4 | YES | SOP | 40 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74HC390ANG
onsemi
|
$0.0774 | Yes | Yes | Obsolete | 5 V | 300 ns | 2 | 3 | NO | DIP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | DECADE COUNTER | CMOS | ONE FUNCTION HAS 1 BIT | 40 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | HALOGEN AND ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | onsemi | ||||||||
|
CD4060BPWR
Texas Instruments
|
$0.1003 | Yes | Yes | Active | 5 V | 740 ns | 300 ns | 1 | 14 | YES | TSSOP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 12 MHz | NO | 1.5 mA | ASYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
HEF4020BT,652
Nexperia
|
$0.1079 | Yes | Obsolete | 5 V | 210 ns | 1 | 14 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 35 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109, SO-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1995-01-01 | |||||||||||
|
74HC193PW,112
Nexperia
|
$0.1161 | Yes | Obsolete | 5 V | 65 ns | 1 | 4 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 13 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | SOT-403-1, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT403-1 | 1990-12-01 | ||||||||||||
|
SN74HC163PWR
Texas Instruments
|
$0.1233 | Yes | Yes | Active | 5 V | 255 ns | 46 ns | 1 | 4 | YES | TSSOP | 25 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 29 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
74LVC161PW,112
Nexperia
|
$0.1298 | Yes | Obsolete | 2.7 V | 9.5 ns | 1 | 4 | YES | TSSOP | 50 pF | UP | POSITIVE EDGE | LVC/LCX/Z | BINARY COUNTER | CMOS | TCO OUTPUT | 150 MHz | YES | SYNCHRONOUS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT403-1 | 1996-02-01 | ||||||||||
|
SN74LV163APWR
Texas Instruments
|
$0.1386 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74LV163ADR
Texas Instruments
|
$0.1414 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | SOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74LV163ADGVR
Texas Instruments
|
$0.1465 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |