Filter Your Search
1 - 6 of 6 results
|
54AC169FMQB-RH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | YES | DFP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | 12 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | RAIL | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||
|
54AC169FMQB-RH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | YES | DFP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | 12 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | RAIL | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||
|
54AC169FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 16.5 ns | 1 | 4 | YES | DFP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 75 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||
|
54AC169FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 1 | 4 | YES | DFP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 75 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 | ||||
|
54AC169FMQB
e2v technologies
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
54AC169FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 16.5 ns | 1 | 4 | YES | DFP | 55 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 75 MHz | YES | 24 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |