Filter Your Search
1 - 9 of 9 results
|
74HC4060BQ-Q100,11
Nexperia
|
$0.3522 | Active | 5 V | 450 ns | 1 | 14 | YES | VQCCN | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | VQCCN, | 16 | SOT763-1 | compliant | 2017-02-01 | Nexperia | |||||||||||
|
74HC4060BQ,115
Nexperia
|
$0.2448 | Active | 5 V | 450 ns | 1 | 14 | YES | HVQCCN | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | HVQCCN, | 16 | SOT763-1 | compliant | 1990-12-01 | Nexperia | EAR99 | 8542.39.00.01 | |||||||||
|
74HC4060BQ
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | VQCCN | 24 MHz | 50 pF | UP | HC/UH | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | VQCCN, LCC16,.1X.14,20 | 16 | compliant | 8542.39.00.01 | |||||||||||||||
|
74HC4060BQ
Nexperia
|
Check for Price | Yes | Active | 5 V | 450 ns | 1 | 14 | YES | HVQCCN | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | HVQCCN, | compliant | 1990-12-01 | Nexperia | 8542.39.00.01 | |||||||||||||
|
74HC4060BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 450 ns | 1 | 14 | YES | HVQCCN | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | HVQCCN, | compliant | 2017-02-01 | EAR99 | 8542.39.00.01 | |||||||||||||
|
74HC4060BQ,115
NXP Semiconductors
|
$0.2829 | Yes | Transferred | 5 V | 1 | YES | VQCCN | 24 MHz | 50 pF | UP | HC/UH | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | VQCCN, LCC16,.1X.14,20 | 16 | SOT763-1 | compliant | 8542.39.00.01 | ||||||||||||||
|
74HC4060BQ-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 450 ns | 1 | 14 | YES | HVQCCN | 24 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant | ||||||||||||
|
74HC4060BQ-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 450 ns | 1 | 14 | YES | QCCN | 24 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC16,.1X.14,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74HC4060BQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 450 ns | 1 | 14 | YES | HVQCCN | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | unknown | 8542.39.00.01 |