Filter Your Search
1 - 10 of 4,123 results
|
1505-10A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 10 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MEETS MIL-D-23859C; DIELECTRIC STRENGTH 50VDC; MAX DISTORTION 10% | TRUE | NO | MILITARY | R-PSIP-T7 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 5.08 mm | 20.32 mm | DATA DELAY DEVICES INC | SIP | LOW PROFILE, PLASTIC, SIP-7 | 7 | compliant | 8542.39.00.01 | |||||||||||||
|
SP3-8-20
Rhombus Industries Inc
|
Check for Price | Active | 8 ns | 1 | NO | SIP | 200 Ω | SP3 | PASSIVE DELAY LINE | TRUE | NO | MILITARY | R-XSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
1507-100B
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 100 ns | 1 | NO | SIP | 100 Ω | 1507 | PASSIVE DELAY LINE | WD-MAX | TRUE | NO | R-XSIP-T14 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.35 mm | 5.08 mm | 36.957 mm | DATA DELAY DEVICES INC | SIP | , | 14 | compliant | 8542.39.00.01 | ||||||||||||||||
|
SP3-5-20
Rhombus Industries Inc
|
Check for Price | Active | 5 ns | 1 | NO | SIP | 200 Ω | SP3 | PASSIVE DELAY LINE | TRUE | NO | MILITARY | R-XSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DS1L5DJ010K
Thin Film Technology Corp (TFT)
|
Check for Price | No | No | Obsolete | 100 ps | 1 | NO | SIP | 50 Ω | ACTIVE DELAY LINE | NO | INDUSTRIAL | R-PSIP-P3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | 6.35 mm | 2.54 mm | THIN FILM TECHNOLOGY CORP | SIP | SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5T75
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 75 ns | 75 ns | 1 | NO | SIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ESC ELECTRONICS CORP | , SIP8,.06 | unknown | 8542.39.00.01 | ||||||||||||
|
DL1L54K220S
Susumu Co Ltd
|
Check for Price | No | No | Obsolete | 2.2 ns | 1 | NO | SIP | 50 Ω | ACTIVE DELAY LINE | NO | INDUSTRIAL | R-PSIP-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | SINGLE | 10.1 mm | SUSUMU CO LTD | SIP | SIP, | 4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SIP8-255
Rhombus Industries Inc
|
Check for Price | Active | 25 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-XSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.99 mm | RHOMBUS INDUSTRIES INC | SIP | SIP, | 8/4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
EPA3643-3.0
PCA Electronics Inc
|
Check for Price | No | Active | 3 ns | 1 | NO | SIP | PASSIVE DELAY LINE | TRUE | NO | INDUSTRIAL | R-XSIP-T4 | 85 °C | -40 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | THROUGH-HOLE | 2.54 mm | SINGLE | 6.35 mm | 5.08 mm | 20.32 mm | PCA ELECTRONICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
L-52-134
Sixnet
|
Check for Price | Contact Manufacturer | 20 ns | 1 | NO | SIP | 11 pF | 75 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; DIELECTRIC STRENGTH 5... more | TRUE | NO | MILITARY | R-PSIP-T7 | Not Qualified | 125 °C | -55 °C | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7 | unknown | 8542.39.00.01 |