Parametric results for: 武鸣网聊美女+319337670_Φō扣sip under Delay Lines

Filter Your Search

1 - 10 of 4,123 results

|
-
-
-
-
-
-
-
-
-
Package Code: SIP
Select parts from the table below to compare.
Compare
Compare
1505-10A
Data Delay Devices Inc
Check for Price Yes Yes Active 10 ns 1 NO SIP 50 Ω PASSIVE DELAY LINE HYBRID MEETS MIL-D-23859C; DIELECTRIC STRENGTH 50VDC; MAX DISTORTION 10% TRUE NO MILITARY R-PSIP-T7 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 5 7 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 5.08 mm 20.32 mm DATA DELAY DEVICES INC SIP LOW PROFILE, PLASTIC, SIP-7 7 compliant 8542.39.00.01
1507-100B
Data Delay Devices Inc
Check for Price Yes Yes Active 100 ns 1 NO SIP 100 Ω 1507 PASSIVE DELAY LINE WD-MAX TRUE NO R-XSIP-T14 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.35 mm 5.08 mm 36.957 mm DATA DELAY DEVICES INC SIP , 14 compliant 8542.39.00.01
SP3-5-20
Rhombus Industries Inc
Check for Price Active 5 ns 1 NO SIP 200 Ω SP3 PASSIVE DELAY LINE TRUE NO MILITARY R-XSIP-T3 Not Qualified 125 °C -55 °C 1 3 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 9.53 mm 3.05 mm 12.45 mm RHOMBUS INDUSTRIES INC SIP MINI, SIP-3 3 unknown 8542.39.00.01
DDU-222C-75
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 75 ns 75 ns 1 NO SIP HC/UH ACTIVE DELAY LINE CMOS MIN. FAN OUT OF 10 LSTTL LOADS TRUE 10 mA NO 5.25 V 4.75 V COMMERCIAL R-XSIP-T8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 5 8 UNSPECIFIED SIP8,.06 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 7.62 mm 5.08 mm DATA DELAY DEVICES INC SIP SIP-8 8 compliant 8542.39.00.01
DL1L54K220S
Susumu Co Ltd
Check for Price No No Obsolete 2.2 ns 1 NO SIP 50 Ω ACTIVE DELAY LINE NO INDUSTRIAL R-PSIP-P4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE PIN/PEG 2.54 mm SINGLE 10.1 mm SUSUMU CO LTD SIP SIP, 4 unknown 8542.39.00.01
SIP8-255
Rhombus Industries Inc
Check for Price Active 25 ns 1 NO SIP 50 Ω PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO MILITARY R-XSIP-T4 Not Qualified 125 °C -55 °C 1 4 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.99 mm RHOMBUS INDUSTRIES INC SIP SIP, 8/4 unknown 8542.39.00.01
7SIPF-10160
Engineered Components Co
Check for Price Contact Manufacturer 160 ns 1 NO SIP 100 Ω 7SIPF PASSIVE DELAY LINE MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more TRUE NO MILITARY R-XSIP-T4 Not Qualified 125 °C -55 °C 1 4 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.604 mm 4.826 mm 18.54 mm ENGINEERED COMPONENTS CO SIP SIP, 7/4 unknown 8542.39.00.01
SPFLDM-TTL-400
Engineered Components Co
Check for Price Contact Manufacturer 5 V 400 ns 1 NO SIP F ACTIVE DELAY LINE TTL TAP TO TAP DELAY TOL. [NS] VARIES; TYP. ICC = 40MA; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-PSIP-T8 Not Qualified 70 °C 5 8 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 10.16 mm 4.572 mm 20.574 mm ENGINEERED COMPONENTS CO SIP SIP, 8 unknown 8542.39.00.01
0475-0040-01
Bel Fuse
Check for Price Obsolete 40 ns 1 NO SIP 100 Ω PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO MILITARY R-PSIP-T7 Not Qualified 125 °C -55 °C 5 7 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.477 mm BEL FUSE INC SIP SIP, 7 unknown 8542.39.00.01
EP9733-45
PCA Electronics Inc
Check for Price No No Active 5 V 45 ns 45 ns 1 NO SIP TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 115 mA NO 5.25 V 4.75 V COMMERCIAL R-XSIP-T8 Not Qualified e0 3 70 °C 225 5 8 UNSPECIFIED SIP8,.06 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 7.62 mm PCA ELECTRONICS INC SIP SIP-8 8 compliant 8542.39.00.01