Filter Your Search
1 - 10 of 1,960 results
|
UT54ACTS279-UVXR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | YES | DFP | JBAR-KBAR FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
UT54ACS279-UVCR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | YES | DFP | JBAR-KBAR FLIP-FLOP | CMOS | 100 µA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
UT54ACTS279-UQAR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | YES | DFP | JBAR-KBAR FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510R75304B2
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 12 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | AC | JBAR-KBAR FLIP-FLOP | CMOS | 85 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||
|
JM38510R75304BF
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 12 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | AC | JBAR-KBAR FLIP-FLOP | CMOS | 85 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 | |||||||||
|
UT54ACS279-UVXH
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | YES | DFP | JBAR-KBAR FLIP-FLOP | CMOS | 100 µA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
UT54ACS279-UQXR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | YES | DFP | JBAR-KBAR FLIP-FLOP | CMOS | 100 µA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
UT54ACTS279-UQCR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | YES | DFP | JBAR-KBAR FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
UT54ACS279-UQAR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | YES | DFP | JBAR-KBAR FLIP-FLOP | CMOS | 100 µA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
UT54ACTS279-UQXR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | YES | DFP | JBAR-KBAR FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 |