Filter Your Search
1 - 10 of 1,958 results
|
MC10H135FN
onsemi
|
$2.3749 | No | Obsolete | 2.6 ns | 1 | 2 | YES | QCCJ | 250 MHz | POSITIVE EDGE | 10H | JBAR-KBAR FLIP-FLOP | ECL | 250 MHz | COMPLEMENTARY | 75 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 235 | 30 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | RAIL | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QFN | PLASTIC, LLC-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
MC10H135P
onsemi
|
$2.9207 | No | Obsolete | 2.6 ns | 1 | 2 | NO | DIP | 250 MHz | POSITIVE EDGE | 10H | JBAR-KBAR FLIP-FLOP | ECL | 250 MHz | COMPLEMENTARY | 75 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC10H135L
onsemi
|
$3.1810 | No | Obsolete | 2.6 ns | 1 | 2 | NO | DIP | 250 MHz | POSITIVE EDGE | 10H | JBAR-KBAR FLIP-FLOP | ECL | 250 MHz | COMPLEMENTARY | 75 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ONSEMI | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
MC10135P
onsemi
|
$3.6519 | No | Obsolete | 4.5 ns | 1 | 2 | NO | DIP | 5.2 MHz | POSITIVE EDGE | OPEN-EMITTER | 10K | JBAR-KBAR FLIP-FLOP | ECL | 125 MHz | COMPLEMENTARY | 75 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MC10135L
onsemi
|
$4.2005 | No | Obsolete | 4.5 ns | 1 | 2 | NO | DIP | 5.2 MHz | POSITIVE EDGE | OPEN-EMITTER | 10K | JBAR-KBAR FLIP-FLOP | ECL | 125 MHz | COMPLEMENTARY | 75 mA | OTHER | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ONSEMI | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MC10H135FNG
onsemi
|
$4.9060 | Yes | Yes | Obsolete | 2.6 ns | 1 | 2 | YES | QCCJ | 250 MHz | POSITIVE EDGE | 10H | JBAR-KBAR FLIP-FLOP | ECL | COMPLEMENTARY | 75 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 3 | 75 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | RAIL | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QFN | LEAD FREE, PLASTIC, LLC-20 | 20 | compliant | 8542.39.00.01 | 775-02 | |||||
|
MC10H135PG
onsemi
|
$5.1433 | Yes | Yes | Obsolete | 2.6 ns | 1 | 2 | NO | DIP | 250 MHz | POSITIVE EDGE | 10H | JBAR-KBAR FLIP-FLOP | ECL | 250 MHz | COMPLEMENTARY | 75 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | 648-08 | ||||||
|
MC10H135M
onsemi
|
$5.4320 | Yes | Obsolete | 2.6 ns | 1 | 2 | YES | SOP | 250 MHz | POSITIVE EDGE | 10H | JBAR-KBAR FLIP-FLOP | ECL | COMPLEMENTARY | 75 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
MC10135FN
onsemi
|
$5.5603 | No | Obsolete | 4.5 ns | 1 | 2 | YES | QCCJ | 5.2 MHz | POSITIVE EDGE | OPEN-EMITTER | 10K | JBAR-KBAR FLIP-FLOP | ECL | 125 MHz | COMPLEMENTARY | 75 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 235 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
MC10H135MG
onsemi
|
$7.6239 | Yes | Obsolete | 2.6 ns | 1 | 2 | YES | SOP | 250 MHz | POSITIVE EDGE | 10H | JBAR-KBAR FLIP-FLOP | ECL | COMPLEMENTARY | 75 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SOP-16 | 16 | unknown | 8542.39.00.01 |