Parametric results for: SN74HC04AN under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc04an Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74HC04AN
Texas Instruments
$0.2243 Yes Active 5 V 120 ns 24 ns 6 1 NO DIP 50 pF NO HC/UH INVERTER CMOS 5.2 mA 20 µA 6 V 2 V R-PDIP-T14 e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP-14 compliant Texas Instruments