Filter Your Search
1 - 1 of 1 results
|
SN74HC04AN
Texas Instruments
|
$0.2243 | Yes | Active | 5 V | 120 ns | 24 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | R-PDIP-T14 | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP-14 | compliant | Texas Instruments |