Filter Your Search
1 - 10 of 11,392 results
|
UT5120RHR2
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-MUPM-X2 | e0 | ANODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | O-MUPM-X2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
UT5405HR2
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 7.5 A | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 135 A | 1 | Not Qualified | O-MUPM-X2 | e0 | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | O-MUPM-X2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
UT5120R
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-MUPM-X2 | e0 | ANODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
UT5140R
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-MUPM-X2 | e0 | ANODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
UT5140
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 7.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-MUPM-X2 | e0 | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | O-MUPM-X2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
UT5160
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 7.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-MUPM-X2 | e0 | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
UT5110
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 7.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-MUPM-X2 | e0 | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
UT5405
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.5 A | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | FAST RECOVERY | 135 A | 1 | Not Qualified | O-MUPM-X2 | e0 | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
UT5160HR2
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.5 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-MUPM-X2 | e0 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | ||||
|
UT5420HR2
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.5 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 135 A | 1 | Not Qualified | O-MUPM-X2 | e0 | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 |