Filter Your Search
1 - 10 of 11,466 results
|
TC7SET86FU(T5L,F,T
Toshiba America Electronic Components
|
$0.1616 | Obsolete | XOR GATE | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TC7S08FU(T5L,F,T)
Toshiba America Electronic Components
|
$0.1830 | Yes | Yes | Obsolete | 5 V | 125 ns | 125 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | TSSOP, TSSOP5/6,.08 | unknown | 8542.39.00.01 | Toshiba | SSOP | 5 | ||||||||||||
|
TC7S86FUT5LFT
Toshiba America Electronic Components
|
$0.2077 | Obsolete | 5 V | 125 ns | 1 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | 0.65 MM PITCH, PLASTIC, SSOP-5 | unknown | Toshiba | ||||||||||||||||||||||||||
|
UT54ACTS86-PCA
Cobham Power Products
|
Check for Price | Transferred | 5 V | 14 ns | 4 | 2 | NO | DIP | ACT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX PLAINVIEW | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||||||||||||||
|
UT54ACTS240-PQCR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | AEROFLEX COLORADO SPRINGS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
UT54ACS169-UVCH
Cobham Semiconductor Solutions
|
Check for Price | Transferred | AEROFLEX COLORADO SPRINGS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
UT54ACTS08-PQCR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 14 ns | 4 | 2 | NO | DIP | ACT | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
UT54ACTS273-PCA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 19 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 63 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||||||||||
|
UT54ACTS169-PCX
Cobham PLC
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 71 MHz | BIDIRECTIONAL | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | YES | 8 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
UT54ACS163-UVCH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 1 | YES | DFP | 77 MHz | UP | BINARY COUNTER | CMOS | YES | 100 µA | SYNCHRONOUS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL16,.3 | unknown | 8542.39.00.01 |