Parametric results for: 54ACT151 under Multiplexer/Demultiplexers

Filter Your Search

11 - 20 of 38,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HC157D,652
NXP Semiconductors
$0.1340 Yes Transferred 5 V 38 ns 38 ns 4 2 1 YES SOP 50 pF HC/UH MULTIPLEXER CMOS 4 mA TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE BULK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16 16 SOT109-1 compliant EAR99 8542.39.00.01
74AUP1G157GW,125
Nexperia
$0.1344 Yes Active 1.2 V 21.9 ns 1 2 1 YES TSSOP AUP/ULP/V MULTIPLEXER CMOS TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP PLASTIC, SOT-363, SC-88, SMD-6 6 SOT363-2 compliant 8542.39.00.01 Nexperia
74HC157PW,112
Nexperia
$0.1350 Yes Obsolete 5 V 38 ns 4 2 1 YES TSSOP 50 pF HC/UH MULTIPLEXER CMOS TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 Nexperia 1995-11-01
74HC151D,652
NXP Semiconductors
$0.1360 Yes Transferred 5 V 280 ns 56 ns 1 8 1 YES SOP 50 pF HC/UH MULTIPLEXER CMOS 4 mA COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP SO-16 16 SOT109-1 compliant EAR99 8542.39.00.01
SN74HCS151DR
Texas Instruments
$0.1366 Yes Yes Active 5 V 55 ns 20 ns 1 8 1 YES SOP 50 pF YES HC/UH MULTIPLEXER CMOS 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-09-30
SN74HCS251DR
Texas Instruments
$0.1366 Yes Yes Active 5 V 70 ns 26 ns 1 8 1 YES SOP 50 pF YES 3-STATE HC/UH MULTIPLEXER CMOS 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-09-30
SN74HCS251PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 70 ns 26 ns 1 8 1 YES TSSOP 50 pF YES 3-STATE HC/UH MULTIPLEXER CMOS 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-09-30
SN74HCS153PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 45 ns 16 ns 2 4 1 YES TSSOP 50 pF YES HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-09-30
SN74HCS151PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 55 ns 20 ns 1 8 1 YES TSSOP 50 pF YES HC/UH MULTIPLEXER CMOS 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-09-30
SN74HCS157PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 55 ns 19 ns 4 2 1 YES TSSOP 50 pF YES HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-10-18