Filter Your Search
1 - 10 of 105 results
|
CD54ACT151F3A
Texas Instruments
|
$9.4788 | Yes | No | Active | 5 V | 16.9 ns | 14.1 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
54ACT151DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 16 ns | 1 | 8 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
JM54ACT151SEA-R
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 40 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
5962-8875601M2X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | YES | QCCN | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
54ACT151LM
Texas Instruments
|
Check for Price | Transferred | 5 V | 16 ns | 1 | 8 | 1 | YES | QCCN | 50 pF | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962R8875601BEX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962-88756012X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | YES | QCCN | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
5962-88756012X
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | YES | QCCN | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | NATIONAL SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD54ACT151F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8875601MFX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | YES | DFP | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 |