Filter Your Search
1 - 10 of 38,201 results
|
PI74ALVCH16271A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 12 | 1 | 1 | 2 | YES | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | IT ALSO OPERATES AT 3.3V SUPPLY | INDEPENDENT CONTROL | 24 mA | 3 | TRUE | 40 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | TUBE | TIN LEAD | GULL WING | DUAL | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
74ABT16260DL
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 4.9 ns | 12 | 1 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS EXCHANGER | BICMOS | ENABLE LOW | 64 mA | 3 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | |||||||||||||
|
IDT74ALVCH162260PA8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 6.1 ns | 5 ns | 12 | 12 | 1 | 24 | YES | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS EXCHANGER | CMOS | ENABLE LOW | 24 mA | 3 | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | TR | TIN LEAD | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
FSTU32160MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 250 ps | 250 ps | 16 | 1 | 1 | 2 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 | |||||||||
|
IDT74ALVC16260PF8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 2.5 V | 5.6 ns | 5.6 ns | 12 | 1 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | ENABLE LOW | 24 mA | 3 | TRUE | 100 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||
|
PI74ALVCH16260V
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 12 | 1 | YES | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | IT ALSO OPERATES AT 3.3V SUPPLY | INDEPENDENT CONTROL | 24 mA | 3 | TRUE | 40 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | TUBE | TIN LEAD | GULL WING | DUAL | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
74CBTLV3251PY8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 250 ps | 150 ps | 1 | 1 | YES | 50 pF | UNIDIRECTIONAL | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | ENABLE LOW | 9 | TRUE | 10 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | TR | TIN LEAD | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
PI74ALVCH16271AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 6.2 ns | 6.2 ns | 12 | 1 | YES | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | IT ALSO OPERATES AT 3.3V SUPPLY | INDEPENDENT CONTROL | 24 mA | 3 | TRUE | 40 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | TUBE | MATTE TIN | GULL WING | DUAL | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
IDT74ALVCH16260PV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.6 ns | 4.4 ns | 12 | 1 | 1 | 2 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | ENABLE LOW | 24 mA | 3 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 56 | compliant | 8542.39.00.01 | |||||||||||
|
IDT74ALVCH16260PV
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.6 ns | 4.4 ns | 12 | 1 | 1 | 2 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | ENABLE LOW | 24 mA | 3 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.3 mm | 7.5 mm | 18.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP56,.4 | 56 | not_compliant | 8542.39.00.01 |