Filter Your Search
1 - 10 of 38,201 results
|
MC74VHC257MEL
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 14.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
HD74LV157T
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 27.5 ns | 4 | 2 | 1 | YES | TSSOP | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 16 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
TTDM54LS258J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 27 ns | 21 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | INVERTED | 12 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LVC157ARGYRG4
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 14 ns | 5.2 ns | 4 | 2 | 2 | 1 | YES | HVQCCN | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16/20,.14X.16,20 | 16 | compliant | 8542.39.00.01 | 1993-04-01 | |||||
|
M38510/30905B2X
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 75 ns | 1 | 8 | 1 | YES | QCCN | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SRI INTERNATIONAL | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX9389EHJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 416 ps | 1 | 8 | 1 | YES | TFQFP | MULTIPLEXER | BIPOLAR | LVECL/ECL OPERATING RANGE: VEE=-2.375 TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
74S257DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | S | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MC74VHC157D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 11.5 ns | 9.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | AHC/VHC | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74F158AJ
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 10.5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | INVERTED | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
QS54FCT251TSOB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 8 | 1 | YES | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | QUALITY SEMICONDUCTOR INC | , | unknown |