Parametric results for: 丰原楼凤美女+319337670_Q+Q号ist under Shift Registers

Filter Your Search

1 - 10 of 26,972 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MC54F194JS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 8.5 ns 1 4 NO DIP BIDIRECTIONAL POSITIVE EDGE F/FAST PARALLEL IN PARALLEL OUT TTL TRUE 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
TTSN54LS164W
Twilight Technology Inc
Check for Price No Active 5 V 32 ns 1 8 YES DFP RIGHT POSITIVE EDGE LS SERIAL IN PARALLEL OUT TTL TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC DFP, FL14,.3 unknown 8542.39.00.01
N74LS96B
Philips Semiconductors
Check for Price No Transferred 5 V 1 5 NO DIP 25 MHz TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown 8542.39.00.01
DM74164N/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 37 ns 1 8 NO DIP 25 MHz RIGHT POSITIVE EDGE TTL/H/L SERIAL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
MC9394L
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 40 ns 1 4 NO DIP RIGHT POSITIVE EDGE TTL/H/L PARALLEL IN SERIAL OUT TTL TRUE 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
SNJ54S194J-00
Texas Instruments
Check for Price Obsolete 5 V 16.5 ns 1 4 NO DIP 15 pF BIDIRECTIONAL POSITIVE EDGE S PARALLEL IN PARALLEL OUT TTL HOLD MODE 105 MHz TRUE 135 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
M38510/30607B2X
NXP Semiconductors
Check for Price Obsolete 5 V 56 ns 1 4 YES QCCN RIGHT NEGATIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL 20 MHz TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD QUAD SIGNETICS CORP QCCN, unknown 8542.39.00.01 QLCC 20
SN74LS165J4
Texas Instruments
Check for Price No Obsolete 5 V 40 ns 1 8 NO DIP 25 MHz 15 pF RIGHT POSITIVE EDGE LS PARALLEL IN SERIAL OUT TTL 25 MHz COMPLEMENTARY 63 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T16 70 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 8542.39.00.01
SN74LS674NP1
Texas Instruments
Check for Price No Obsolete 5 V 40 ns 1 16 NO DIP RIGHT NEGATIVE EDGE LS PARALLEL IN SERIAL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP24,.6 not_compliant 8542.39.00.01
SN74L99N-10
Texas Instruments
Check for Price Obsolete 5 V 200 ns 1 4 NO DIP 50 pF BIDIRECTIONAL NEGATIVE EDGE TTL/H/L PARALLEL IN PARALLEL OUT TTL SEPARATE CLOCKS FOR SHIFT RIGHT & LOAD 5 MHz TRUE 9 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01