Filter Your Search
1 - 10 of 26,972 results
|
MC54F194JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TTSN54LS164W
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 32 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74LS96B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | 5 | NO | DIP | 25 MHz | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DM74164N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | NO | DIP | 25 MHz | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC9394L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SNJ54S194J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 105 MHz | TRUE | 135 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
M38510/30607B2X
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 4 | YES | QCCN | RIGHT | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | 20 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||||
|
SN74LS165J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | 25 MHz | COMPLEMENTARY | 63 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74LS674NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74L99N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 200 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | NEGATIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | SEPARATE CLOCKS FOR SHIFT RIGHT & LOAD | 5 MHz | TRUE | 9 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |