Filter Your Search
1 - 10 of 31,164 results
|
KHX16LS9P1K2/8
Kingston Technology Company
|
Check for Price | Obsolete | 8.5899 Gbit | 2 | 4GX2 | 1.35 V | MULTI BANK PAGE BURST | DDR DRAM MODULE | PROGRAMMABLE CAS LATENCY; ALSO OPERATES AT 1.5V NOMINAL SUPPLY; SEATED HGT-NOM | 1 | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | 1.45 V | 1.28 V | CMOS | OTHER | R-XXMA-N204 | 85 °C | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 30 mm | 67.6 mm | KINGSTON TECHNOLOGY COMPANY INC | DIMM, | unknown | EAR99 | 8473.30.11.40 | ||||||||||||||||||||||||
|
HYMD212G726DFP4-D43
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.6 V | 700 ps | 200 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 6.05 mA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM, DIMM184 | unknown | EAR99 | 8542.32.00.24 | DIMM | 184 | |||||||||||
|
HYB25D512400AR-8
Infineon Technologies AG
|
Check for Price | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | R-PDMA-G66 | Not Qualified | 66 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 | 8542.32.00.28 | DMA | 66 | |||||||||||||||||||||||||
|
HYMD264G726DP4M-H
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 830 mA | 4.61 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM, DIMM184 | unknown | EAR99 | 8542.32.00.24 | DIMM | 184 | ||||||||||
|
W3HG128M72AEF665F1SBG
White Electronic Designs Corp
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | SELF CONTAINED REFRESH; WD-MAX | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e4 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 7.14 mm | WHITE ELECTRONIC DESIGNS CORP | DIMM, | unknown | |||||||||||||||||||
|
DPDD64MX4TSAY5-DP-XX7030
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | CMOS | R-XDMA-G66 | Not Qualified | 66 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | DPAC TECHNOLOGIES CORP | , | unknown | EAR99 | 8542.32.00.24 | DMA | 66 | |||||||||||||||||||||||||||
|
W3HG128M72AEF534F1GBG
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | SELF CONTAINED REFRESH; WD-MAX | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e4 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 7.14 mm | MICROSEMI CORP | DIMM, | compliant | EAR99 | 8542.32.00.32 | DIMM | 240 | ||||||||||||||
|
K4H1G0638B-ULB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 10 mA | 390 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 3 | 70 °C | 260 | 66 | PLASTIC/EPOXY | SSOP | SSOP66,.46 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.59 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SSOP, SSOP66,.46 | compliant | EAR99 | 8542.32.00.32 | TSOP2 | 66 | |||||||
|
MT36JSZS1G72PIY-1G5XX
Micron Technology Inc
|
Check for Price | Obsolete | 8.5899 Gbit | 4 | 2GX4 | 1.5 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | SELF CONTAINED REFRESH; WD-MAX | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XDMA-N240 | Not Qualified | 85 °C | -40 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 4 mm | MICRON TECHNOLOGY INC | LEAD FREE, RDIMM-240 | unknown | EAR99 | 8542.32.00.36 | DIMM | 240 | |||||||||||||||||
|
W3HG128M72AEF534F1GBG
White Electronic Designs Corp
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | SELF CONTAINED REFRESH; WD-MAX | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e4 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 7.14 mm | WHITE ELECTRONIC DESIGNS CORP | DIMM, | unknown |