Parametric results for: 师宗美女性息+主_播94180З2б1_Φ扣ddr under DRAMs

Filter Your Search

1 - 10 of 31,172 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Memory IC Type: DDR DRAM MODULE
Select parts from the table below to compare.
Compare
Compare
VR5DU286418FBW
Viking Technology
$28.7488 Yes Yes Active 8.5899 Gbit 64 128MX64 1.8 V 450 ps SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 128000000 134.2177 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-XDMA-N200 85 °C NOT SPECIFIED NOT SPECIFIED 200 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 67.564 mm 2.54 mm VIKING TECHNOLOGY MODULE DIMM, 200 unknown EAR99 8542.32.00.36
VR5DU286418FBZ
Viking Technology
$28.7488 Yes Yes Active 8.5899 Gbit 64 128MX64 1.8 V 400 ps SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 128000000 134.2177 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-XDMA-N200 85 °C NOT SPECIFIED NOT SPECIFIED 200 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 67.564 mm 2.54 mm VIKING TECHNOLOGY MODULE DIMM, 200 unknown EAR99 8542.32.00.36
AS4C1G8D3LA-10BCN
Alliance Memory Inc
$30.4756 Yes Active 8.5899 Gbit 8 1GX8 1.35 V MULTI BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 1000000000 1.0737 G SYNCHRONOUS YES 1.45 V 1.283 V CMOS OTHER R-PBGA-B78 3 95 °C 78 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 10.6 mm 9 mm ALLIANCE MEMORY INC FBGA-78 compliant EAR99 8542.32.00.36 2019-03-07 Alliance Memory
AS4C512M16D3LA-10BCN
Alliance Memory Inc
$30.4756 Yes Active 8.5899 Gbit 16 512MX16 1.35 V MULTI BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 512000000 536.8709 M SYNCHRONOUS YES 1.425 V 1.275 V CMOS OTHER R-PBGA-B96 3 95 °C 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13.5 mm 9 mm ALLIANCE MEMORY INC FBGA-96 compliant EAR99 8542.32.00.36 2019-03-07 Alliance Memory
VR5EU286418FBY
Viking Technology
$31.4853 Yes Yes Active 8.5899 Gbit 64 128MX64 1.8 V 400 ps SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 128000000 134.2177 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-XDMA-N240 85 °C NOT SPECIFIED NOT SPECIFIED 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 133.35 mm 3.81 mm VIKING TECHNOLOGY DIMM DIMM, 240 unknown EAR99 8542.32.00.36
AS4C1G8D3LA-10BIN
Alliance Memory Inc
$32.3118 Yes Active 8.5899 Gbit 8 1GX8 1.35 V MULTI BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 1000000000 1.0737 G SYNCHRONOUS YES 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B78 3 95 °C -40 °C 78 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 10.6 mm 9 mm ALLIANCE MEMORY INC FBGA-78 compliant EAR99 8542.32.00.36 2019-03-07 Alliance Memory
VR5JR287218FBW
Viking Technology
$35.3875 Yes Yes Active 9.6637 Gbit 72 128MX72 1.8 V 450 ps SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 128000000 134.2177 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS INDUSTRIAL R-XDMA-N244 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 244 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 82.042 mm 3.81 mm VIKING TECHNOLOGY DIMM DIMM, 244 unknown EAR99 8542.32.00.36
KVR26S19S6/4
Kingston Technology Company
$36.8504 Yes Active 34.3597 Gbit 64 512MX64 1.2 V SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; WD-MAX 1 1 512000000 536.8709 M SYNCHRONOUS YES CMOS OTHER R-XDMA-N260 85 °C NOT SPECIFIED NOT SPECIFIED 260 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 30.12 mm 69.6 mm 2.45 mm KINGSTON TECHNOLOGY COMPANY INC DIMM, compliant EAR99 8473.30.11.40
MTA4ATF51264HZ-3G2J1
Micron Technology Inc
$37.0120 Obsolete 34.3597 Gbit 64 512MX64 1.2 V SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; WD-MAX 1 1 512000000 536.8709 M SYNCHRONOUS YES 1.26 V 1.14 V CMOS OTHER R-XDMA-N260 95 °C 260 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 30.13 mm 69.6 mm 2.5 mm MICRON TECHNOLOGY INC DIMM, compliant EAR99 8542.32.00.36 2018-10-31 Micron
VR5DR287218FBW
Viking Technology
$38.6290 Yes Yes Active 9.6637 Gbit 72 128MX72 1.8 V 450 ps SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 128000000 134.2177 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-XDMA-N200 85 °C NOT SPECIFIED NOT SPECIFIED 200 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 67.564 mm 3.9878 mm VIKING TECHNOLOGY MODULE DIMM, 200 unknown EAR99 8542.32.00.36