Parametric results for: KM93C46VG under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: km93c46vg Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
KM93C46VGD
Samsung Semiconductor
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 100 µA 3 µA 5.5 V 3 V CMOS COMMERCIAL 15 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.95 mm 5.02 mm 3.94 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
KM93C46VGI
Samsung Semiconductor
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 100 µA 3 µA 5.5 V 3 V CMOS INDUSTRIAL 15 ms SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.95 mm 5.02 mm 3.94 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
KM93C46VG
Samsung Semiconductor
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 100 µA 3 µA 5.5 V 3 V CMOS COMMERCIAL 15 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.95 mm 5.02 mm 3.94 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
KM93C46VGDI
Samsung Semiconductor
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 100 µA 3 µA 5.5 V 3 V CMOS INDUSTRIAL 15 ms SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.95 mm 5.02 mm 3.94 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51