Filter Your Search
1 - 4 of 4 results
|
KM93C46VGD
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.95 mm | 5.02 mm | 3.94 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
KM93C46VGI
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.95 mm | 5.02 mm | 3.94 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
KM93C46VG
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.95 mm | 5.02 mm | 3.94 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
KM93C46VGDI
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.95 mm | 5.02 mm | 3.94 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |