Parametric results for: NMC93CS46M3 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nmc93cs46m3 Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
NMC93CS46M3X
Texas Instruments
Check for Price Obsolete 1.024 kbit 16 64X16 5 V 500 kHz EEPROM 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 5.5 V 3 V CMOS COMMERCIAL 15 ms R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 8.65 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 14 unknown EAR99 8542.32.00.51
NMC93CS46M3
National Semiconductor Corporation
Check for Price No Obsolete 1.024 kbit 16 64X16 5 V 500 kHz EEPROM 40 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 50 µA 3 µA 5.5 V 3 V CMOS COMMERCIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 8.65 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 unknown EAR99 8542.32.00.51
NMC93CS46M3
Texas Instruments
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 500 kHz EEPROM 40 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 50 µA 3 µA 5.5 V 3 V CMOS COMMERCIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 8.65 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 unknown EAR99 8542.32.00.51